
NSS30070MR6T1G | |
|---|---|
DigiKey Part Number | NSS30070MR6T1GOSTR-ND - Tape & Reel (TR) NSS30070MR6T1GOSCT-ND - Cut Tape (CT) NSS30070MR6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS30070MR6T1G |
Description | TRANS PNP 30V 0.7A SC-74 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 700 mA 342 mW Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | NSS30070MR6T1G Models |
Category | Current - Collector Cutoff (Max) 1µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 100mA, 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 342 mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 700 mA | Package / Case SC-74, SOT-457 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SC-74 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 70mA, 700mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,89000 | € 0,89 |
| 10 | € 0,55800 | € 5,58 |
| 100 | € 0,36440 | € 36,44 |
| 500 | € 0,28082 | € 140,41 |
| 1 000 | € 0,25387 | € 253,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,20718 | € 621,54 |
| 6 000 | € 0,19091 | € 1 145,46 |
| Unit Price without VAT: | € 0,89000 |
|---|---|
| Unit Price with VAT: | € 1,08580 |

