
NSS12601CF8T1G | |
|---|---|
DigiKey Part Number | NSS12601CF8T1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSS12601CF8T1G |
Description | TRANS NPN 12V 6A CHIPFET |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 12 V 6 A 140MHz 830 mW Surface Mount ChipFET™ |
Datasheet | Datasheet |
EDA/CAD Models | NSS12601CF8T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 120mV @ 400mA, 4A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1A, 2V | |
Power - Max | 830 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | ChipFET™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,29635 | € 889,05 |
| 6 000 | € 0,27449 | € 1 646,94 |
| Unit Price without VAT: | € 0,29635 |
|---|---|
| Unit Price with VAT: | € 0,36155 |

