Direct
Similar

NSR0320XV6T1 | |
|---|---|
DigiKey Part Number | NSR0320XV6T1OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSR0320XV6T1 |
Description | DIODE SCHOTTKY 23V 1A SOT563 |
Customer Reference | |
Detailed Description | Diode 23 V 1A Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NSR0320XV6T1 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 15 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 35pF @ 5V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 23 V | Supplier Device Package SOT-563 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 900 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSR0320XV6T1G | onsemi | 1 484 | NSR0320XV6T1GOSCT-ND | € 0,37000 | Direct |
| PMEG4005AEV,115 | Nexperia USA Inc. | 1 232 | 1727-5837-1-ND | € 0,34000 | Similar |



