NSBA123JDXV6T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 2 900
Unit Price: € 0,42000
Datasheet

Similar


Diodes Incorporated
In Stock: 2 850
Unit Price: € 0,57000
Datasheet

Similar


Rohm Semiconductor
In Stock: 7 500
Unit Price: € 0,48000
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSBA123JDXV6T1

DigiKey Part Number
NSBA123JDXV6TOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NSBA123JDXV6T1
Description
TRANS PREBIAS 2PNP 50V SOT-563
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Manufacturer
onsemi
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
500nA
Part Status
Obsolete
Power - Max
500mW
Transistor Type
2 PNP - Pre-Biased (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
SOT-563, SOT-666
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
SOT-563
Resistor - Base (R1)
2.2kOhms
Base Product Number
Resistor - Emitter Base (R2)
47kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PEMB10,115Nexperia USA Inc.2 9001727-7359-1-ND€ 0,42000Direct
DDA143TH-7Diodes Incorporated2 850DDA143TH-7DICT-ND€ 0,57000Similar
EMB10T2RRohm Semiconductor7 500EMB10T2RCT-ND€ 0,48000Similar
Obsolete
Marketplace Stock: 164 737 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

164 737In Stock
Ships from Rochester Electronics, LLC