NRVUS1AFA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 30 245
Unit Price: € 0,23000
Datasheet
Diode 50 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVUS1AFA

DigiKey Part Number
488-NRVUS1AFATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NRVUS1AFA
Description
DIODE STANDARD 50V 1A SOD123FL
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Mfr
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Not For New Designs
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
50 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
SOD-123FL
Voltage - Forward (Vf) (Max) @ If
950 mV @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
50 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HS1AFLTaiwan Semiconductor Corporation30 245HS1AFLCT-ND€ 0,23000Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,11395€ 341,85
6 000€ 0,10391€ 623,46
Manufacturers Standard Package
Unit Price without VAT:€ 0,11395
Unit Price with VAT:€ 0,13902