Similar



NRVUB1620CTRT4G | |
|---|---|
DigiKey Part Number | 488-NRVUB1620CTRT4GTR-ND - Tape & Reel (TR) 488-NRVUB1620CTRT4GCT-ND - Cut Tape (CT) 488-NRVUB1620CTRT4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVUB1620CTRT4G |
Description | DIODE ARRAY GP 200V 8A TO263 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 200 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 85 ns |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Anode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Average Rectified (Io) (per Diode) 8A | Supplier Device Package TO-263 (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 8 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-MURB1620CTRHM3 | Vishay General Semiconductor - Diodes Division | 0 | VS-MURB1620CTRHM3-ND | € 0,00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,78000 | € 2,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 1,07980 | € 863,84 |
| Unit Price without VAT: | € 2,78000 |
|---|---|
| Unit Price with VAT: | € 3,39160 |


