NRVBS3200T3G-VF01 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 488
Unit Price: € 0,77000
Datasheet

Similar


Panjit International Inc.
In Stock: 4 638
Unit Price: € 0,30000
Datasheet

Similar


Diodes Incorporated
In Stock: 577
Unit Price: € 1,84000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2 145
Unit Price: € 0,44000
Datasheet
Diode 200 V 3A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVBS3200T3G-VF01

DigiKey Part Number
NRVBS3200T3G-VF01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NRVBS3200T3G-VF01
Description
DIODE SCHOTTKY 200V 3A SMB
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 200 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
SMB
Voltage - DC Reverse (Vr) (Max)
200 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
840 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NRVBS3200NT3Gonsemi488488-NRVBS3200NT3GCT-ND€ 0,77000Direct
BR320_R1_00001Panjit International Inc.4 6383757-BR320_R1_00001CT-ND€ 0,30000Similar
SBR30A45CTBQ-13Diodes Incorporated577SBR30A45CTBQ-13DICT-ND€ 1,84000Similar
SK320BTaiwan Semiconductor Corporation2 1451801-SK320BCT-ND€ 0,44000Similar
Obsolete
This product is no longer manufactured. View Substitutes