Direct
Similar
Similar
Similar
Similar

Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 800 µA @ 40 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package SMB |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 430 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRVBS2040LNT3G | onsemi | 1 104 | 488-NRVBS2040LNT3GCT-ND | € 0,56000 | Direct |
| B240-13-F | Diodes Incorporated | 4 341 | B240-FDICT-ND | € 0,42000 | Similar |
| SK24L-AU_R2_000A1 | Panjit International Inc. | 3 042 | 3757-SK24L-AU_R2_000A1CT-ND | € 0,22000 | Similar |
| SS24HE3_A/H | Vishay General Semiconductor - Diodes Division | 4 037 | SS24HE3_A/HGICT-ND | € 0,78000 | Similar |
| SS25-E3/52T | Vishay General Semiconductor - Diodes Division | 2 867 | SS25-E3/52TGICT-ND | € 0,63000 | Similar |






