
NRVB5H100MFST3G | |
|---|---|
DigiKey Part Number | 488-NRVB5H100MFST3GTR-ND - Tape & Reel (TR) 488-NRVB5H100MFST3GCT-ND - Cut Tape (CT) 488-NRVB5H100MFST3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVB5H100MFST3G |
Description | DIODE SCHOTTKY 100V 5A 5DFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 730 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,11000 | € 1,11 |
| 10 | € 0,69600 | € 6,96 |
| 100 | € 0,45960 | € 45,96 |
| 500 | € 0,35800 | € 179,00 |
| 1 000 | € 0,32528 | € 325,28 |
| 2 000 | € 0,30021 | € 600,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,26796 | € 1 339,80 |
| 10 000 | € 0,24956 | € 2 495,60 |
| 15 000 | € 0,24527 | € 3 679,05 |
| Unit Price without VAT: | € 1,11000 |
|---|---|
| Unit Price with VAT: | € 1,35420 |

