Diode 60 V 5A Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVB560MFST3G

DigiKey Part Number
488-NRVB560MFST3GTR-ND - Tape & Reel (TR)
488-NRVB560MFST3GCT-ND - Cut Tape (CT)
488-NRVB560MFST3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVB560MFST3G
Description
DIODE SCHOTTKY 60V 5A 5DFN
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode 60 V 5A Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
780 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 921
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:5000
Tape & Reel (TR):5000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,65000€ 0,65
10€ 0,43500€ 4,35
100€ 0,33520€ 33,52
500€ 0,25788€ 128,94
1 000€ 0,22626€ 226,26
2 000€ 0,21199€ 423,98
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,18862€ 943,10
10 000€ 0,17741€ 1 774,10
15 000€ 0,16811€ 2 521,65
25 000€ 0,16287€ 4 071,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,65000
Unit Price with VAT:€ 0,79300