Diode 40 V 5A Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVB540MFST3G

DigiKey Part Number
488-NRVB540MFST3GTR-ND - Tape & Reel (TR)
488-NRVB540MFST3GCT-ND - Cut Tape (CT)
488-NRVB540MFST3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVB540MFST3G
Description
DIODE SCHOTTKY 40V 5A 5DFN
Customer Reference
Detailed Description
Diode 40 V 5A Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 19 785 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

19 785In Stock
Ships from Flip Electronics