
NRVB460MFST1G | |
|---|---|
DigiKey Part Number | NRVB460MFST1GOSTR-ND - Tape & Reel (TR) NRVB460MFST1GOSCT-ND - Cut Tape (CT) NRVB460MFST1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVB460MFST1G |
Description | DIODE SCHOTTKY 60V 4A 5DFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 4A Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 740 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1500 |
| Tape & Reel (TR): | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,28900 | € 2,89 |
| 100 | € 0,26410 | € 26,41 |
| 500 | € 0,23886 | € 119,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,17123 | € 256,84 |
| 3 000 | € 0,16954 | € 508,62 |
| 4 500 | € 0,16657 | € 749,56 |
| 7 500 | € 0,16277 | € 1 220,78 |
| 10 500 | € 0,14792 | € 1 553,16 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

