
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 4.5µm x 4.5µm | |
Active Pixel Array | 4096H x 3072V | |
Frames per Second | 160.0 | |
Voltage - Supply | 1.7V ~ 1.9V, 3.2V ~ 3.4V | |
Package / Case | 355-BSPGA, Window | |
Supplier Device Package | 355-µPGA | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Base Product Number |

