CMOS Image Sensor 4096H x 3072V 4.5µm x 4.5µm 355-µPGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOIP1SE012KA-GTI

DigiKey Part Number
2832-NOIP1SE012KA-GTI-ND
Manufacturer
Manufacturer Product Number
NOIP1SE012KA-GTI
Description
IC IMAGE SENSOR 12K 355CPGA
Customer Reference
Detailed Description
CMOS Image Sensor 4096H x 3072V 4.5µm x 4.5µm 355-µPGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Active Pixel Array
4096H x 3072V
Manufacturer
onsemi
Frames per Second
160.0
Series
Voltage - Supply
1.7V ~ 1.9V, 3.2V ~ 3.4V
Packaging
Tray
Package / Case
355-BSPGA, Window
Part Status
Active
Supplier Device Package
355-µPGA
Type
CMOS
Operating Temperature
-40°C ~ 85°C (TJ)
Pixel Size
4.5µm x 4.5µm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate € 297,47 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.