Similar

Category | Memory Organization 64K x 8 |
Mfr | Memory Interface Parallel |
Packaging Tube | Access Time 150 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EPROM - OTP | Supplier Device Package 28-PDIP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT27C512R-45PU | Microchip Technology | 836 | AT27C512R-45PU-ND | € 2,59000 | Similar |


