NM27C256V150 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: € 2,46000
Datasheet
EPROM - OTP Memory IC 256Kbit Parallel 150 ns 32-PLCC (14x11.46)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NM27C256V150

DigiKey Part Number
NM27C256V150-ND
Manufacturer
Manufacturer Product Number
NM27C256V150
Description
IC EPROM 256KBIT PARALLEL 32PLCC
Customer Reference
Detailed Description
EPROM - OTP Memory IC 256Kbit Parallel 150 ns 32-PLCC (14x11.46)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EPROM - OTP
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Access Time
150 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-PLCC (14x11.46)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes