
NLVVHC1G86DFT1G | |
|---|---|
DigiKey Part Number | 488-NLVVHC1G86DFT1GTR-ND - Tape & Reel (TR) 488-NLVVHC1G86DFT1GCT-ND - Cut Tape (CT) 488-NLVVHC1G86DFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLVVHC1G86DFT1G |
Description | IC GATE XOR 1CH 2-INP SC88A |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NLVVHC1G86DFT1G Models |
Category | Input Logic Level - Low 0.5V ~ 1.65V |
Mfr | Input Logic Level - High 1.5V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Voltage - Supply 2V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |

