
NLV74HC86ADTR2G | |
|---|---|
DigiKey Part Number | 2156-NLV74HC86ADTR2G-OS-ND |
Manufacturer | |
Manufacturer Product Number | NLV74HC86ADTR2G |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC86ADTR2G Models |
Category | Input Logic Level - Low 0.5V ~ 1.8V |
Mfr | Input Logic Level - High 1.5V ~ 4.2V |
Series | Max Propagation Delay @ V, Max CL 26ns @ 6V, 50pF |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low 5.2mA, 5.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 276 | € 0,20397 | € 260,27 |
| Unit Price without VAT: | € 0,20397 |
|---|---|
| Unit Price with VAT: | € 0,24884 |

