


NLV74HC4852ADR2G | |
|---|---|
DigiKey Part Number | 488-NLV74HC4852ADR2GTR-ND - Tape & Reel (TR) 488-NLV74HC4852ADR2GCT-ND - Cut Tape (CT) 488-NLV74HC4852ADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HC4852ADR2G |
Description | IC SWITCH SP4T X 2 400OHM 16SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 400Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC4852ADR2G Models |
Category | Channel Capacitance (CS(off), CD(off)) 40pF |
Manufacturer onsemi | Current - Leakage (IS(off)) (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Grade Automotive |
Switch Circuit SP4T | Qualification AEC-Q100 |
Multiplexer/Demultiplexer Circuit 4:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 400Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC4851ADR2G | onsemi | 1 039 | MC74HC4851ADR2GOSCT-ND | € 0,34000 | MFR Recommended |
| MC74HC4851ADR2G-Q | onsemi | 262 | 488-MC74HC4851ADR2G-QCT-ND | € 0,42000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,27000 | € 2,70 |
| 25 | € 0,24120 | € 6,03 |
| 100 | € 0,20910 | € 20,91 |
| 250 | € 0,19376 | € 48,44 |
| 500 | € 0,18456 | € 92,28 |
| 1 000 | € 0,17698 | € 176,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,18786 | € 469,65 |
| 5 000 | € 0,17167 | € 858,35 |
| 7 500 | € 0,16345 | € 1 225,88 |
| 12 500 | € 0,15424 | € 1 928,00 |
| 17 500 | € 0,14880 | € 2 604,00 |
| 25 000 | € 0,14523 | € 3 630,75 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,46360 |

