Similar

NLV74HC259ADTR2G | |
|---|---|
DigiKey Part Number | 488-NLV74HC259ADTR2GTR-ND - Tape & Reel (TR) 488-NLV74HC259ADTR2GCT-ND - Cut Tape (CT) 488-NLV74HC259ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HC259ADTR2G |
Description | IC D-TYPE ADDR 1:8 16-TSSOP |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-TSSOP |
Datasheet | Datasheet |
Category | Delay Time - Propagation 25ns |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Logic Type D-Type, Addressable | Mounting Type Surface Mount |
Circuit 1:8 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Standard | Supplier Device Package |
Voltage - Supply 2V ~ 6V | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC259DTG | Rochester Electronics, LLC | 68 216 | 2156-MC74VHC259DTG-OS-ND | € 0,37395 | Similar |


