
NLV74HC14ADTG | |
|---|---|
DigiKey Part Number | NLV74HC14ADTG-ND |
Manufacturer | |
Manufacturer Product Number | NLV74HC14ADTG |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC14ADTG Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Max Propagation Delay @ V, Max CL 19ns @ 6V, 50pF |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |

