NLV14518BDWR2G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 787
Unit Price: € 0,80000
Datasheet

Parametric Equivalent


onsemi
In Stock: 630
Unit Price: € 0,80000
Datasheet
Counter IC BCD Counter 2 Element 4 Bit Positive, Negative 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Counter IC BCD Counter 2 Element 4 Bit Positive, Negative 16-SOIC
MC14046BDWG

NLV14518BDWR2G

DigiKey Part Number
NLV14518BDWR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLV14518BDWR2G
Description
IC BCD COUNTER DUAL 4BIT 16SOIC
Customer Reference
Detailed Description
Counter IC BCD Counter 2 Element 4 Bit Positive, Negative 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLV14518BDWR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Count Rate
8 MHz
Manufacturer
onsemi
Trigger Type
Positive, Negative
Packaging
Tape & Reel (TR)
Voltage - Supply
3 V ~ 18 V
Part Status
Not For New Designs
Operating Temperature
-55°C ~ 125°C
Logic Type
BCD Counter
Grade
Automotive
Direction
Up
Qualification
AEC-Q100
Number of Elements
2
Mounting Type
Surface Mount
Number of Bits per Element
4
Package / Case
16-SOIC (0.295", 7.50mm Width)
Reset
Asynchronous
Supplier Device Package
16-SOIC
Timing
Synchronous
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC14518BDWGonsemi7871990-MC14518BDWG-ND€ 0,80000Parametric Equivalent
MC14518BDWR2Gonsemi630488-MC14518BDWR2GCT-ND€ 0,80000Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,38925€ 389,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,38925
Unit Price with VAT:€ 0,47489