NAND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV14011BDTR2G

DigiKey Part Number
488-NLV14011BDTR2GTR-ND - Tape & Reel (TR)
488-NLV14011BDTR2GCT-ND - Cut Tape (CT)
488-NLV14011BDTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV14011BDTR2G
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8.8mA, 8.8mA
Mfr
Input Logic Level - Low
1.5V ~ 4V
Series
Input Logic Level - High
3.5V ~ 11V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
80ns @ 15V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
3V ~ 18V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC14011BDTR2Gonsemi1 136MC14011BDTR2GOSCT-ND€ 0,42000Parametric Equivalent
In-Stock: 2 489
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,40000€ 0,40
10€ 0,27800€ 2,78
25€ 0,24800€ 6,20
100€ 0,21500€ 21,50
250€ 0,19940€ 49,85
500€ 0,18996€ 94,98
1 000€ 0,18322€ 183,22
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,17400€ 435,00
5 000€ 0,16906€ 845,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,40000
Unit Price with VAT:€ 0,48800