NLAS4599DTT1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 641
Unit Price: € 4,07000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4 969
Unit Price: € 4,11000
Datasheet

Similar


Diodes Incorporated
In Stock: 178
Unit Price: € 0,46000
Datasheet
1 Circuit IC Switch 2:1 25Ohm 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLAS4599DTT1

DigiKey Part Number
NLAS4599DTT1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLAS4599DTT1
Description
IC SWITCH SPDT X 1 25OHM 6TSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 25Ohm 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NLAS4599DTT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
25Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
14ns, 8ns
-3db Bandwidth
220MHz
Charge Injection
3pC
Channel Capacitance (CS(off), CD(off))
10pF, 10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 33 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

33 000In Stock
Ships from Rochester Electronics, LLC