NLAS44599MNG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 253
Unit Price: € 4,38000
Datasheet
2 Circuit IC Switch 2:2 25Ohm 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLAS44599MNG

DigiKey Part Number
NLAS44599MNGOS-ND
Manufacturer
Manufacturer Product Number
NLAS44599MNG
Description
IC SWITCH DPDT X 2 25OHM 16QFN
Customer Reference
Detailed Description
2 Circuit IC Switch 2:2 25Ohm 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NLAS44599MNG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
DPDT
Multiplexer/Demultiplexer Circuit
2:2
Number of Circuits
2
On-State Resistance (Max)
25Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
14ns, 5ns
-3db Bandwidth
175MHz
Charge Injection
3pC
Channel Capacitance (CS(off), CD(off))
10pF, 10pF
Current - Leakage (IS(off)) (Max)
10µA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 33 129 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

33 129In Stock
Ships from Rochester Electronics, LLC