Circuit IC Switch 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLAS4066DTG

DigiKey Part Number
NLAS4066DTG-ND
Manufacturer
Manufacturer Product Number
NLAS4066DTG
Description
IC MUX 16TSSOP
Customer Reference
Detailed Description
Circuit IC Switch 16-TSSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
-
On-State Resistance (Max)
-
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
-
Current - Leakage (IS(off)) (Max)
-
Crosstalk
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 26 016 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

26 016In Stock
Ships from Rochester Electronics, LLC