NLAS4051DR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,21854
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 398
Unit Price: € 0,28000
Datasheet

Similar


Texas Instruments
In Stock: 19 084
Unit Price: € 0,46000
Datasheet

Similar


Texas Instruments
In Stock: 6 002
Unit Price: € 0,52000
Datasheet

Similar


Texas Instruments
In Stock: 3 484
Unit Price: € 0,54000
Datasheet

Similar


Texas Instruments
In Stock: 4
Unit Price: € 0,94000
Datasheet

Similar


Texas Instruments
In Stock: 2 503
Unit Price: € 0,64000
Datasheet

Similar


Texas Instruments
In Stock: 1 857
Unit Price: € 0,52000
Datasheet

Similar


Texas Instruments
In Stock: 37 379
Unit Price: € 0,52000
Datasheet

Similar


Texas Instruments
In Stock: 21
Unit Price: € 1,05000
Datasheet

Similar


Texas Instruments
In Stock: 7 364
Unit Price: € 0,46000
Datasheet

Similar


Texas Instruments
In Stock: 1 687
Unit Price: € 1,05000
Datasheet

Similar


Texas Instruments
In Stock: 1 352
Unit Price: € 0,59000
Datasheet

Similar


Texas Instruments
In Stock: 12 343
Unit Price: € 0,61000
Datasheet
1 Circuit IC Switch 8:1 26Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Circuit IC Switch 8:1 26Ohm 16-SOIC
16 SOIC Pin View

NLAS4051DR2

DigiKey Part Number
NLAS4051DR2OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLAS4051DR2
Description
IC MUX 8:1 26OHM 16SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 26Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLAS4051DR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
26Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
2.5V ~ 5V
Voltage - Supply, Dual (V±)
±3V
Switch Time (Ton, Toff) (Max)
23ns, 23ns
-3db Bandwidth
95MHz
Charge Injection
12pC
Channel Capacitance (CS(off), CD(off))
10pF, 10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 875 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1 875In Stock
Ships from Rochester Electronics, LLC