Direct
Direct
Direct

NL17SZ17XV5T2 | |
|---|---|
DigiKey Part Number | NL17SZ17XV5T2OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NL17SZ17XV5T2 |
Description | IC BUFF 1.65V SOT-553 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | NL17SZ17XV5T2 Models |
Category | Output Type Push-Pull |
Manufacturer onsemi | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SOT-553 |
Number of Elements 1 | Supplier Device Package SOT-553 |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL17SZ17XV5T2G | onsemi | 118 | NL17SZ17XV5T2GOSCT-ND | € 0,09000 | Direct |
| SN74LVC1G17DRLR | Texas Instruments | 0 | 296-18585-1-ND | € 0,22000 | Direct |
| TC7SZ17FE,LJ(CT | Toshiba Semiconductor and Storage | 3 571 | TC7SZ17FELJ(CTCT-ND | € 0,11000 | Direct |




