Direct

NL17SH04P5T5G | |
|---|---|
DigiKey Part Number | NL17SH04P5T5G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NL17SH04P5T5G |
Description | IC INVERTER 1CH 1-INP SOT953 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-953 |
Datasheet | Datasheet |
EDA/CAD Models | NL17SH04P5T5G Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-953 |
Number of Inputs 1 | Package / Case SOT-953 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1G04P5T5G | onsemi | 0 | MC74VHC1G04P5T5G-ND | € 0,03730 | Direct |


