
NL17SH00P5T5G | |
|---|---|
DigiKey Part Number | 2156-NL17SH00P5T5G-OS-ND |
Manufacturer | |
Manufacturer Product Number | NL17SH00P5T5G |
Description | IC GATE NAND 1CH 2-INP SOT953 |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-953 |
Datasheet | Datasheet |
EDA/CAD Models | NL17SH00P5T5G Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-953 |
Number of Inputs 2 | Package / Case SOT-953 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 040 | € 0,05949 | € 240,34 |
| Unit Price without VAT: | € 0,05949 |
|---|---|
| Unit Price with VAT: | € 0,07258 |

