
NJVNJD1718T4G | |
|---|---|
DigiKey Part Number | NJVNJD1718T4GOSTR-ND - Tape & Reel (TR) NJVNJD1718T4GOSCT-ND - Cut Tape (CT) NJVNJD1718T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJVNJD1718T4G |
Description | TRANS PNP 50V 2A DPAK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 2 A 80MHz 1.68 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NJVNJD1718T4G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 500mA, 2V |
Mfr | Power - Max 1.68 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 80MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NJD1718T4G | onsemi | 7 086 | NJD1718T4GOSCT-ND | € 0,89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,10000 | € 1,10 |
| 10 | € 0,69400 | € 6,94 |
| 100 | € 0,45690 | € 45,69 |
| 500 | € 0,35516 | € 177,58 |
| 1 000 | € 0,32240 | € 322,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,27068 | € 676,70 |
| 5 000 | € 0,24999 | € 1 249,95 |
| Unit Price without VAT: | € 1,10000 |
|---|---|
| Unit Price with VAT: | € 1,34200 |

