NJVMJD253T4G-VF01 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 2 465
Unit Price: € 1,14000
Datasheet
Bipolar (BJT) Transistor PNP 100 V 4 A 40MHz 12.5 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJVMJD253T4G-VF01

DigiKey Part Number
NJVMJD253T4G-VF01OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJVMJD253T4G-VF01
Description
TRANS PNP 100V 4A DPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 4 A 40MHz 12.5 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
NJVMJD253T4G-VF01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 200mA, 1V
Power - Max
12.5 W
Frequency - Transition
40MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable