
NJVMJD210T4G | |
|---|---|
DigiKey Part Number | 488-NJVMJD210T4GTR-ND - Tape & Reel (TR) 488-NJVMJD210T4GCT-ND - Cut Tape (CT) 488-NJVMJD210T4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJVMJD210T4G |
Description | TRANS PNP 25V 5A DPAK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 5 A 65MHz 1.4 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NJVMJD210T4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 1.8V @ 1A, 5A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 45 @ 2A, 1V | |
Power - Max | 1.4 W | |
Frequency - Transition | 65MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,14000 | € 1,14 |
| 10 | € 0,71300 | € 7,13 |
| 100 | € 0,47080 | € 47,08 |
| 500 | € 0,36710 | € 183,55 |
| 1 000 | € 0,33370 | € 333,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,29753 | € 743,83 |
| 5 000 | € 0,27518 | € 1 375,90 |
| 7 500 | € 0,26380 | € 1 978,50 |
| 12 500 | € 0,25302 | € 3 162,75 |
| Unit Price without VAT: | € 1,14000 |
|---|---|
| Unit Price with VAT: | € 1,39080 |

