NGTB40N60FL2WG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 10
Unit Price: € 6,16000
Datasheet

Similar


IXYS
In Stock: 160
Unit Price: € 7,52000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: € 10,03000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: € 14,80000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: € 10,64000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: € 13,14017
Datasheet

Similar


IXYS
In Stock: 2
Unit Price: € 24,46000
Datasheet
IGBT Trench Field Stop 600 V 80 A 366 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGTB40N60FL2WG

DigiKey Part Number
NGTB40N60FL2WGOS-ND
Manufacturer
Manufacturer Product Number
NGTB40N60FL2WG
Description
IGBT TRENCH FS 600V 80A TO-247-3
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 80 A 366 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
onsemi
Gate Charge
170 nC
Packaging
Tube
Td (on/off) @ 25°C
84ns/177ns
Part Status
Obsolete
Test Condition
400V, 40A, 10Ohm, 15V
IGBT Type
Trench Field Stop
Reverse Recovery Time (trr)
72 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
80 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
160 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 40A
Supplier Device Package
TO-247-3
Power - Max
366 W
Base Product Number
Switching Energy
970µJ (on), 440µJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NGTB40N65FL2WGonsemi10NGTB40N65FL2WGOS-ND€ 6,16000Direct
IXGH28N60B3D1IXYS160IXGH28N60B3D1-ND€ 7,52000Similar
IXGH48N60C3D1IXYS0IXGH48N60C3D1-ND€ 10,03000Similar
IXGH60N60C3D1IXYS0IXGH60N60C3D1-ND€ 14,80000Similar
IXGH72N60A3IXYS0IXGH72N60A3-ND€ 10,64000Similar
Obsolete
This product is no longer manufactured. View Substitutes