IGBT 440 V 20 A 125 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGD8201NT4

DigiKey Part Number
NGD8201NT4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NGD8201NT4
Description
IGBT 440V 20A DPAK
Customer Reference
Detailed Description
IGBT 440 V 20 A 125 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
440 V
Current - Collector (Ic) (Max)
20 A
Current - Collector Pulsed (Icm)
50 A
Vce(on) (Max) @ Vge, Ic
1.9V @ 4.5V, 20A
Power - Max
125 W
Switching Energy
-
Input Type
Logic
Td (on/off) @ 25°C
-/5µs
Test Condition
300V, 9A, 1kOhm, 5V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable