NDF11N50ZG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 993
Unit Price: € 2,26000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 17 824
Unit Price: € 0,90088
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: € 2,69000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 32
Unit Price: € 2,90000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: € 3,49000
Datasheet
N-Channel 500 V 12A (Tc) 39W (Tc) Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDF11N50ZG

DigiKey Part Number
NDF11N50ZGOS-ND
Manufacturer
Manufacturer Product Number
NDF11N50ZG
Description
MOSFET N-CH 500V 12A TO220FP
Customer Reference
Detailed Description
N-Channel 500 V 12A (Tc) 39W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
520mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
69 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1645 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
39W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable