
NDDL01N60ZT4G | |
|---|---|
DigiKey Part Number | NDDL01N60ZT4G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NDDL01N60ZT4G |
Description | MOSFET N-CH 600V 800MA DPAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 800mA (Ta) 26W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NDDL01N60ZT4G Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.9 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 92 pF @ 25 V |
FET Type | Power Dissipation (Max) 26W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 15Ohm @ 400mA, 10V | Base Product Number |

