Similar
Similar
Similar

NDD03N40ZT4G | |
|---|---|
DigiKey Part Number | NDD03N40ZT4G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NDD03N40ZT4G |
Description | MOSFET N-CH 400V 2.1A DPAK |
Customer Reference | |
Detailed Description | N-Channel 400 V 2.1A (Tc) 37W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NDD03N40ZT4G Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.6 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 140 pF @ 50 V |
FET Type | Power Dissipation (Max) 37W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 400 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.4Ohm @ 600mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDD3N40TM | onsemi | 3 521 | FDD3N40TMCT-ND | € 1,05000 | Direct |
| RJK4002DPD-00#J2 | Renesas Electronics Corporation | 8 989 | 559-RJK4002DPD-00#J2CT-ND | € 1,88000 | Similar |
| STD3NK50ZT4 | STMicroelectronics | 2 528 | 497-4333-1-ND | € 1,63000 | Similar |
| TK3P50D,RQ(S | Toshiba Semiconductor and Storage | 147 | 264-TK3P50D,RQ(SCT-ND | € 1,82000 | Similar |





