NDC652P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 52 519
Unit Price: € 0,79000
Datasheet

Similar


onsemi
In Stock: 23 639
Unit Price: € 0,68000
Datasheet
P-Channel 30 V 2.4A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDC652P

DigiKey Part Number
NDC652PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NDC652P
Description
MOSFET P-CH 30V 2.4A SUPERSOT6
Customer Reference
Detailed Description
P-Channel 30 V 2.4A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
110mOhm @ 3.1A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
-20V
Input Capacitance (Ciss) (Max) @ Vds
290 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.6W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SuperSOT™-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes