


NCV8702MX28TCG | |
|---|---|
DigiKey Part Number | 488-NCV8702MX28TCGTR-ND - Tape & Reel (TR) 488-NCV8702MX28TCGCT-ND - Cut Tape (CT) 488-NCV8702MX28TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8702MX28TCG |
Description | IC REG LINEAR 2.8V 200MA 6-XDFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-XDFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8702MX28TCG Models |
Category | Current - Quiescent (Iq) 16 µA |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-XFDFN |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 6-XDFN (1.5x1.5) |
Voltage Dropout (Max) 0.2V @ 200mA | Base Product Number |
Current - Output |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,79000 | € 0,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,17735 | € 886,75 |
| Unit Price without VAT: | € 0,79000 |
|---|---|
| Unit Price with VAT: | € 0,96380 |

