
NCV8189CMTW075TAG | |
|---|---|
DigiKey Part Number | 488-NCV8189CMTW075TAGTR-ND - Tape & Reel (TR) 488-NCV8189CMTW075TAGCT-ND - Cut Tape (CT) 488-NCV8189CMTW075TAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8189CMTW075TAG |
Description | IC REG LIN 0.75V 500MA 6-WDFNW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WDFNW (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8189CMTW075TAG Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Control Features Enable, Power Good, Soft Start |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Short Circuit |
Part Status Active | Operating Temperature 150°C (TJ) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Input (Max) 5.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.75V | Supplier Device Package 6-WDFNW (2x2) |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,42000 | € 4,20 |
| 25 | € 0,37640 | € 9,41 |
| 100 | € 0,32920 | € 32,92 |
| 250 | € 0,30656 | € 76,64 |
| 500 | € 0,29292 | € 146,46 |
| 1 000 | € 0,28172 | € 281,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,26008 | € 780,24 |
| 6 000 | € 0,25350 | € 1 521,00 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

