
NCV8177AMTW090TCG | |
|---|---|
DigiKey Part Number | 488-NCV8177AMTW090TCGTR-ND - Tape & Reel (TR) 488-NCV8177AMTW090TCGCT-ND - Cut Tape (CT) 488-NCV8177AMTW090TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8177AMTW090TCG |
Description | IC REG LINEAR 0.9V 500MA 8-WDFNW |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-WDFNW (2x2) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 90 µA |
Mfr | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount, Wettable Flank |
Voltage - Output (Min/Fixed) 0.9V | Package / Case 8-WFDFN Exposed Pad |
Current - Output | Supplier Device Package 8-WDFNW (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,99000 | € 0,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,24737 | € 742,11 |
| Unit Price without VAT: | € 0,99000 |
|---|---|
| Unit Price with VAT: | € 1,20780 |

