


NCV8154MW150180TBG | |
|---|---|
DigiKey Part Number | 488-NCV8154MW150180TBGTR-ND - Tape & Reel (TR) 488-NCV8154MW150180TBGCT-ND - Cut Tape (CT) 488-NCV8154MW150180TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8154MW150180TBG |
Description | IC REG LINEAR 1.5V/1.8V 10DFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-DFN (3x3) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 200 µA |
Mfr | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 2 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.25V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.5V, 1.8V | Package / Case 10-VFDFN Exposed Pad |
Voltage Dropout (Max) -, 0.43V @ 300mA | Supplier Device Package 10-DFN (3x3) |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 100 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,61000 | € 0,61 |
| 10 | € 0,43300 | € 4,33 |
| 25 | € 0,38840 | € 9,71 |
| 100 | € 0,33960 | € 33,96 |
| 250 | € 0,31644 | € 79,11 |
| 500 | € 0,30244 | € 151,22 |
| 1 000 | € 0,29093 | € 290,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,26865 | € 805,95 |
| 6 000 | € 0,26189 | € 1 571,34 |
| Unit Price without VAT: | € 0,61000 |
|---|---|
| Unit Price with VAT: | € 0,74420 |

