
NCV7356D2 | |
|---|---|
DigiKey Part Number | NCV7356D2-ND |
Manufacturer | |
Manufacturer Product Number | NCV7356D2 |
Description | IC TRANSCEIVER HALF 1/1 14SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV7356D2 Models |
Category | Voltage - Supply 5V ~ 27V |
Manufacturer onsemi | Operating Temperature -40°C ~ 150°C |
Packaging Tube | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Half | Base Product Number |

