Similar
Similar
Similar
Similar



NCV7340D13R2G | |
|---|---|
DigiKey Part Number | NCV7340D13R2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV7340D13R2G |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV7340D13R2G Models |
Category | Data Rate 1Mbps |
Manufacturer onsemi | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 8-SOIC |
Receiver Hysteresis 900 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV7340D14R2G | onsemi | 39 221 | 488-NCV7340D14R2GCT-ND | € 0,89000 | Similar |
| HI-3000PSIF | Holt Integrated Circuits Inc. | 0 | 1245-1001-ND | € 3,24594 | Similar |
| HI-3000PSTF | Holt Integrated Circuits Inc. | 0 | HI-3000PSTF-ND | € 5,65421 | Similar |
| SN65HVD251QDRQ1 | Texas Instruments | 3 770 | 296-24565-1-ND | € 4,56000 | Similar |




