
NCV70516MW1AR2G | |
|---|---|
DigiKey Part Number | 488-NCV70516MW1AR2GTR-ND - Tape & Reel (TR) 488-NCV70516MW1AR2GCT-ND - Cut Tape (CT) 488-NCV70516MW1AR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV70516MW1AR2G |
Description | IC MOTOR DVR MICRO BIPO 24QFNW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS, PMOS SPI, Step/Direction 24-QFNW (5x5) |
Datasheet | Datasheet |
Category | Current - Output 1.1A |
Manufacturer onsemi | Voltage - Supply 6V ~ 29V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 0V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 145°C (TJ) |
Motor Type - Stepper Bipolar | Grade Automotive |
Function Driver - Fully Integrated, Control and Power Stage | Qualification AEC-Q101 |
Output Configuration Half Bridge (2) | Mounting Type Surface Mount, Wettable Flank |
Interface SPI, Step/Direction | Package / Case 24-VQFN Exposed Pad |
Technology NMOS, PMOS | Supplier Device Package 24-QFNW (5x5) |
Step Resolution 1 ~ 1/16 | Base Product Number |
Applications Industrial, Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,69000 | € 2,69 |
| 10 | € 2,01700 | € 20,17 |
| 25 | € 1,84760 | € 46,19 |
| 100 | € 1,66200 | € 166,20 |
| 250 | € 1,57340 | € 393,35 |
| 500 | € 1,54844 | € 774,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 1,36085 | € 6 804,25 |
| Unit Price without VAT: | € 2,69000 |
|---|---|
| Unit Price with VAT: | € 3,28180 |

