MFR Recommended



NCV5661DT18RKG | |
|---|---|
DigiKey Part Number | NCV5661DT18RKG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV5661DT18RKG |
Description | IC REG LINEAR 1.8V 1A DPAK-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCV5661DT18RKG Models |
Category | Current - Quiescent (Iq) 3 mA |
Mfr | PSRR 70dB ~ 65dB (120Hz ~ 1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 9V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.8V | Package / Case TO-252-5, DPAK (4 Leads + Tab), TO-252AD |
Voltage Dropout (Max) 1.3V @ 1A | Supplier Device Package DPAK-5 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP187AMTWADJTAG | onsemi | 3 198 | 488-NCP187AMTWADJTAGCT-ND | € 0,60000 | MFR Recommended |


