MFR Recommended

Category | Operating Temperature -40°C ~ 125°C |
Manufacturer onsemi | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q100 |
Part Status Obsolete | Mounting Type Surface Mount |
Applications LDO (Linear), DDR | Package / Case 10-VFDFN Exposed Pad |
Voltage - Input 2.7V ~ 3.6V | Supplier Device Package 10-DFN (3x3) |
Number of Outputs 1 | Base Product Number |
Voltage - Output 0.5V ~ 1.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV51510MNTAG | onsemi | 856 | 488-NCV51510MNTAGCT-ND | € 1,43000 | MFR Recommended |


