- LDO (Linear), DDR Voltage Regulator IC 1 Output 10-DFNW (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV51200MLTXG

DigiKey Part Number
488-NCV51200MLTXGTR-ND - Tape & Reel (TR)
488-NCV51200MLTXGCT-ND - Cut Tape (CT)
488-NCV51200MLTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV51200MLTXG
Description
IC REG LDO DDR 1OUT 10DFNW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
- LDO (Linear), DDR Voltage Regulator IC 1 Output 10-DFNW (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C (TA)
Manufacturer
onsemi
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount, Wettable Flank
Applications
LDO (Linear), DDR
Package / Case
10-VFDFN Exposed Pad
Voltage - Input
1.1V ~ 3.5V
Supplier Device Package
10-DFNW (3x3)
Number of Outputs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 967
Factory Stock: 30 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,77000€ 0,77
10€ 0,55100€ 5,51
25€ 0,49640€ 12,41
100€ 0,43610€ 43,61
250€ 0,40740€ 101,85
500€ 0,39012€ 195,06
1 000€ 0,37710€ 377,10
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,34786€ 1 043,58
6 000€ 0,33951€ 2 037,06
Manufacturers Standard Package
Unit Price without VAT:€ 0,77000
Unit Price with VAT:€ 0,93940