


NCV4274AST25T3G | |
|---|---|
DigiKey Part Number | NCV4274AST25T3GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV4274AST25T3G |
Description | IC REG LINEAR 2.5V 400MA SOT-223 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NCV4274AST25T3G Models |
Category | Current - Quiescent (Iq) 250 µA |
Mfr | Current - Supply (Max) 45 mA |
Packaging Tape & Reel (TR) | PSRR 60dB (100Hz) |
Part Status Obsolete | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case TO-261-4, TO-261AA |
Voltage Dropout (Max) 2.05V @ 250mA | Supplier Device Package SOT-223 (TO-261) |
Current - Output | Base Product Number |

